


C0402C273J4RACTU | |
|---|---|
DigiKey Part Number | 399-C0402C273J4RACTUTR-ND - Tape & Reel (TR) 399-C0402C273J4RACTUCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C0402C273J4RACTU |
Description | CAP CER 0.027UF 16V X7R 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.027 µF ±5% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C273J4RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.59000 | $3.59 |
| 10 | $2.19500 | $21.95 |
| 50 | $1.63500 | $81.75 |
| 100 | $1.39670 | $139.67 |
| 500 | $1.09976 | $549.88 |
| 1,000 | $1.07880 | $1,078.80 |
| 2,500 | $0.98652 | $2,466.30 |
| 5,000 | $0.92947 | $4,647.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.82919 | $8,291.90 |
| 20,000 | $0.81546 | $16,309.20 |
| 30,000 | $0.80433 | $24,129.90 |
| 50,000 | $0.79287 | $39,643.50 |
| 70,000 | $0.79043 | $55,330.10 |
| 100,000 | $0.77835 | $77,835.00 |

