0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402C273J4RACTU

DigiKey Part Number
399-C0402C273J4RACTUTR-ND - Tape & Reel (TR)
399-C0402C273J4RACTUCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C0402C273J4RACTU
Description
CAP CER 0.027UF 16V X7R 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.027 µF ±5% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C273J4RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,218
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$3.61000$3.61
10$2.20900$22.09
50$1.64540$82.27
100$1.40570$140.57
500$1.10684$553.42
1,000$1.08574$1,085.74
2,500$0.99288$2,482.20
5,000$0.93545$4,677.25
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.83453$8,345.30
20,000$0.82071$16,414.20
30,000$0.80950$24,285.00
50,000$0.79797$39,898.50
70,000$0.79552$55,686.40
100,000$0.78336$78,336.00
Manufacturers Standard Package