
C0402C272J4JACAUTO | |
---|---|
DigiKey Part Number | 399-C0402C272J4JACAUTOTR-ND - Tape & Reel (TR) 399-C0402C272J4JACAUTOCT-ND - Cut Tape (CT) 399-C0402C272J4JACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C272J4JACAUTO |
Description | CAP CER 2700PF 16V U2J 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2700 pF ±5% 16V Ceramic Capacitor U2J 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C272J4JACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Low Dissipation Factor | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.94000 | $2.94 |
10 | $1.74000 | $17.40 |
50 | $1.27920 | $63.96 |
100 | $1.13880 | $113.88 |
500 | $0.90056 | $450.28 |
1,000 | $0.82703 | $827.03 |
2,500 | $0.74952 | $1,873.80 |
5,000 | $0.70284 | $3,514.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.66443 | $6,644.30 |
20,000 | $0.63282 | $12,656.40 |
30,000 | $0.61698 | $18,509.40 |
50,000 | $0.59942 | $29,971.00 |
70,000 | $0.58916 | $41,241.20 |
100,000 | $0.57929 | $57,929.00 |
120,000 | $0.57461 | $68,953.20 |