


C0402C223K5RECTU | |
|---|---|
DigiKey Part Number | 399-C0402C223K5RECTUTR-ND - Tape & Reel (TR) 399-C0402C223K5RECTUCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C0402C223K5RECTU |
Description | CAP CER 0402 22NF 50V X7R 10% |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C223K5RECTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.45700 | $4.57 |
| 50 | $0.31820 | $15.91 |
| 100 | $0.27410 | $27.41 |
| 500 | $0.19874 | $99.37 |
| 1,000 | $0.17198 | $171.98 |
| 2,500 | $0.15181 | $379.52 |
| 5,000 | $0.14140 | $707.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.12978 | $1,297.80 |
| 20,000 | $0.09567 | $1,913.40 |
| 30,000 | $0.09517 | $2,855.10 |
| 50,000 | $0.09460 | $4,730.00 |
| 70,000 | $0.09425 | $6,597.50 |
| 100,000 | $0.09392 | $9,392.00 |
| 120,000 | $0.09375 | $11,250.00 |

