0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0402 (1005 Metric)
Finding the Most Accurate Capacitance Measurement

C0402C223K5RECTU

DigiKey Part Number
399-C0402C223K5RECTUTR-ND - Tape & Reel (TR)
399-C0402C223K5RECTUCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C0402C223K5RECTU
Description
CAP CER 0402 22NF 50V X7R 10%
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.022 µF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C223K5RECTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,941
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.45700$4.57
50$0.31820$15.91
100$0.27410$27.41
500$0.19874$99.37
1,000$0.17198$171.98
2,500$0.15181$379.52
5,000$0.14140$707.00
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.12978$1,297.80
20,000$0.09567$1,913.40
30,000$0.09517$2,855.10
50,000$0.09460$4,730.00
70,000$0.09425$6,597.50
100,000$0.09392$9,392.00
120,000$0.09375$11,250.00
Manufacturers Standard Package