


C0402C223K5RECAUTO | |
|---|---|
DigiKey Part Number | 399-17166-2-ND - Tape & Reel (TR) 399-17166-1-ND - Cut Tape (CT) 399-17166-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C223K5RECAUTO |
Description | CAP CER 0402 22NF 50V X7R 10% |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C223K5RECAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.06000 | $1.06 |
| 10 | $0.59600 | $5.96 |
| 50 | $0.41600 | $20.80 |
| 100 | $0.36140 | $36.14 |
| 500 | $0.26744 | $133.72 |
| 1,000 | $0.24084 | $240.84 |
| 2,500 | $0.21104 | $527.60 |
| 5,000 | $0.19310 | $965.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.17418 | $1,741.80 |
| 20,000 | $0.16410 | $3,282.00 |
| 30,000 | $0.16017 | $4,805.10 |
| 50,000 | $0.15344 | $7,672.00 |
| 70,000 | $0.14951 | $10,465.70 |
| 100,000 | $0.14872 | $14,872.00 |

