0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0402 (1005 Metric)
Finding the Most Accurate Capacitance Measurement

C0402C223K5RECAUTO

DigiKey Part Number
399-17166-2-ND - Tape & Reel (TR)
399-17166-1-ND - Cut Tape (CT)
399-17166-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C223K5RECAUTO
Description
CAP CER 0402 22NF 50V X7R 10%
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.022 µF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C223K5RECAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19,222
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.06000$1.06
10$0.59600$5.96
50$0.41600$20.80
100$0.36140$36.14
500$0.26744$133.72
1,000$0.24084$240.84
2,500$0.21104$527.60
5,000$0.19310$965.50
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.17418$1,741.80
20,000$0.16410$3,282.00
30,000$0.16017$4,805.10
50,000$0.15344$7,672.00
70,000$0.14951$10,465.70
100,000$0.14872$14,872.00
Manufacturers Standard Package