0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0402 (1005 Metric)
Finding the Most Accurate Capacitance Measurement

C0402C223K5REC7411

DigiKey Part Number
399-C0402C223K5REC7411TR-ND - Tape & Reel (TR)
399-C0402C223K5REC7411CT-ND - Cut Tape (CT)
399-C0402C223K5REC7411DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C223K5REC7411
Description
CAP CER 0402 22NF 50V X7R 10%
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.022 µF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C223K5REC7411 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,379
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.45700$4.57
50$0.31820$15.91
100$0.27410$27.41
500$0.19874$99.37
1,000$0.17198$171.98
2,500$0.15181$379.52
5,000$0.14129$706.45
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50,000$0.12424$6,212.00
100,000$0.09767$9,767.00
150,000$0.09570$14,355.00
500,000$0.09380$46,900.00
600,000$0.09290$55,740.00
Manufacturers Standard Package