


C0402C223K5REC7411 | |
---|---|
DigiKey Part Number | 399-C0402C223K5REC7411TR-ND - Tape & Reel (TR) 399-C0402C223K5REC7411CT-ND - Cut Tape (CT) 399-C0402C223K5REC7411DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C223K5REC7411 |
Description | CAP CER 0402 22NF 50V X7R 10% |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C223K5REC7411 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.46000 | $4.60 |
50 | $0.32020 | $16.01 |
100 | $0.27590 | $27.59 |
500 | $0.17390 | $86.95 |
1,000 | $0.15601 | $156.01 |
2,500 | $0.14839 | $370.97 |
5,000 | $0.14220 | $711.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
50,000 | $0.11086 | $5,543.00 |
100,000 | $0.11000 | $11,000.00 |
150,000 | $0.09350 | $14,025.00 |