
C0402C223K5RACAUTO | |
|---|---|
DigiKey Part Number | 399-16022-2-ND - Tape & Reel (TR) 399-16022-1-ND - Cut Tape (CT) 399-16022-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C223K5RACAUTO |
Description | CAP CER 0.022UF 50V X7R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C223K5RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.98000 | $0.98 |
| 10 | $0.53800 | $5.38 |
| 50 | $0.37520 | $18.76 |
| 100 | $0.32470 | $32.47 |
| 500 | $0.23316 | $116.58 |
| 1,000 | $0.18047 | $180.47 |
| 2,500 | $0.17805 | $445.13 |
| 5,000 | $0.17123 | $856.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.10529 | $1,052.90 |
| 20,000 | $0.10425 | $2,085.00 |
| 30,000 | $0.10371 | $3,111.30 |
| 50,000 | $0.09994 | $4,997.00 |

