


C0402C223K5RAC7411 | |
|---|---|
DigiKey Part Number | 399-C0402C223K5RAC7411TR-ND - Tape & Reel (TR) 399-C0402C223K5RAC7411CT-ND - Cut Tape (CT) 399-C0402C223K5RAC7411DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C223K5RAC7411 |
Description | CAP CER 0.022UF 50V X7R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C223K5RAC7411 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.40000 | $4.00 |
| 50 | $0.27240 | $13.62 |
| 100 | $0.23410 | $23.41 |
| 500 | $0.16398 | $81.99 |
| 1,000 | $0.12939 | $129.39 |
| 2,500 | $0.10789 | $269.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | $0.07758 | $3,879.00 |
| 500,000 | $0.07691 | $38,455.00 |
| 600,000 | $0.07613 | $45,678.00 |

