


C0402C223K4RECAUTO | |
|---|---|
DigiKey Part Number | 399-17877-2-ND - Tape & Reel (TR) 399-17877-1-ND - Cut Tape (CT) 399-17877-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C223K4RECAUTO |
Description | CAP CER 0402 22NF 16V X7R 10% |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C223K4RECAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.06000 | $1.06 |
| 10 | $0.60400 | $6.04 |
| 50 | $0.42420 | $21.21 |
| 100 | $0.36880 | $36.88 |
| 500 | $0.25878 | $129.39 |
| 1,000 | $0.24329 | $243.29 |
| 2,500 | $0.21568 | $539.20 |
| 5,000 | $0.19744 | $987.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.18245 | $1,824.50 |
| 20,000 | $0.17012 | $3,402.40 |
| 30,000 | $0.16394 | $4,918.20 |
| 50,000 | $0.15710 | $7,855.00 |
| 70,000 | $0.15613 | $10,929.10 |
| 100,000 | $0.14926 | $14,926.00 |
| 120,000 | $0.14744 | $17,692.80 |
| 240,000 | $0.14130 | $33,912.00 |
| 250,000 | $0.14098 | $35,245.00 |

