0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402C223K3RACAUTO

DigiKey Part Number
399-16012-2-ND - Tape & Reel (TR)
399-16012-1-ND - Cut Tape (CT)
399-16012-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C223K3RACAUTO
Description
CAP CER 0.022UF 25V X7R 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.022 µF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C223K3RACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 55,826
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.98000$0.98
10$0.53800$5.38
50$0.37520$18.76
100$0.32470$32.47
500$0.20738$103.69
1,000$0.18047$180.47
2,500$0.17805$445.13
5,000$0.17123$856.15
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.12255$1,225.50
20,000$0.12138$2,427.60
30,000$0.12077$3,623.10
50,000$0.12008$6,004.00
70,000$0.11966$8,376.20
100,000$0.11926$11,926.00
120,000$0.11906$14,287.20
Manufacturers Standard Package