C0402C222M8RACTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 6,568
Unit Price: $13.65000
Datasheet

Upgrade


KEMET
In Stock: 129,500
Unit Price: $3.37000
Datasheet

Upgrade


KEMET
In Stock: 17,569
Unit Price: $3.70000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $1.30761
Datasheet

Upgrade


KEMET
In Stock: 11,223
Unit Price: $3.70000
Datasheet

Upgrade


KEMET
In Stock: 565,611
Unit Price: $0.82000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $1.30761
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.85005
Datasheet

Upgrade


KEMET
In Stock: 202,810
Unit Price: $0.82000
Datasheet

Upgrade


KEMET
In Stock: 25,393
Unit Price: $2.96000
Datasheet

Upgrade


KEMET
In Stock: 497,043
Unit Price: $0.82000
Datasheet

Upgrade


KEMET
In Stock: 16,112
Unit Price: $4.03000
Datasheet

Upgrade


KEMET
In Stock: 18,678
Unit Price: $2.96000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.60911
Datasheet
2200 pF ±20% 10V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2200 pF ±20% 10V Ceramic Capacitor X7R 0402 (1005 Metric)
cut-tape-render

C0402C222M8RACTU

DigiKey Part Number
399-C0402C222M8RACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0402C222M8RACTU
Description
CAP CER 2200PF 10V X7R 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2200 pF ±20% 10V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C222M8RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.46246$4,624.60
Manufacturers Standard Package