



C0402C222K3RACTU | |
|---|---|
DigiKey Part Number | 399-C0402C222K3RACTUTR-ND - Tape & Reel (TR) 399-C0402C222K3RACTUCT-ND - Cut Tape (CT) 399-C0402C222K3RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C222K3RACTU |
Description | CAP CER 2200PF 25V X7R 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C222K3RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.46000 | $4.60 |
| 50 | $0.31400 | $15.70 |
| 100 | $0.27050 | $27.05 |
| 500 | $0.19814 | $99.07 |
| 1,000 | $0.17586 | $175.86 |
| 2,500 | $0.15243 | $381.08 |
| 5,000 | $0.13833 | $691.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.12677 | $1,267.70 |
| 20,000 | $0.11725 | $2,345.00 |
| 30,000 | $0.11249 | $3,374.70 |
| 50,000 | $0.10722 | $5,361.00 |
| 70,000 | $0.10413 | $7,289.10 |
| 100,000 | $0.10117 | $10,117.00 |

