
C0402C222K5RACAUTO | |
|---|---|
DigiKey Part Number | 399-12981-2-ND - Tape & Reel (TR) 399-12981-1-ND - Cut Tape (CT) 399-12981-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C222K5RACAUTO |
Description | CAP CER 2200PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C222K5RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.39200 | $3.92 |
| 50 | $0.26640 | $13.32 |
| 100 | $0.22870 | $22.87 |
| 500 | $0.16682 | $83.41 |
| 1,000 | $0.14663 | $146.63 |
| 2,500 | $0.12564 | $314.10 |
| 5,000 | $0.11541 | $577.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.08810 | $881.00 |
| 20,000 | $0.08290 | $1,658.00 |
| 30,000 | $0.08245 | $2,473.50 |
| 50,000 | $0.07768 | $3,884.00 |
| 70,000 | $0.07738 | $5,416.60 |
| 100,000 | $0.07709 | $7,709.00 |
| 120,000 | $0.07695 | $9,234.00 |
| 240,000 | $0.07647 | $18,352.80 |
| 250,000 | $0.07644 | $19,110.00 |

