0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402C222K5RACAUTO

DigiKey Part Number
399-12981-2-ND - Tape & Reel (TR)
399-12981-1-ND - Cut Tape (CT)
399-12981-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C222K5RACAUTO
Description
CAP CER 2200PF 50V X7R 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2200 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C222K5RACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,110
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.39200$3.92
50$0.26640$13.32
100$0.22870$22.87
500$0.16682$83.41
1,000$0.14663$146.63
2,500$0.12564$314.10
5,000$0.11541$577.05
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.08810$881.00
20,000$0.08290$1,658.00
30,000$0.08245$2,473.50
50,000$0.07768$3,884.00
70,000$0.07738$5,416.60
100,000$0.07709$7,709.00
120,000$0.07695$9,234.00
240,000$0.07647$18,352.80
250,000$0.07644$19,110.00
Manufacturers Standard Package