


C0402C222K3RECAUTO | |
---|---|
DigiKey Part Number | 399-C0402C222K3RECAUTOTR-ND - Tape & Reel (TR) 399-C0402C222K3RECAUTOCT-ND - Cut Tape (CT) 399-C0402C222K3RECAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C222K3RECAUTO |
Description | CAP CER 0402 2.2NF 25V X7R 10% |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C222K3RECAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.07000 | $1.07 |
10 | $0.60100 | $6.01 |
50 | $0.41980 | $20.99 |
100 | $0.36470 | $36.47 |
500 | $0.27166 | $135.83 |
1,000 | $0.24309 | $243.09 |
2,500 | $0.22253 | $556.33 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.20111 | $2,011.10 |
20,000 | $0.15697 | $3,139.40 |
30,000 | $0.15622 | $4,686.60 |
50,000 | $0.15483 | $7,741.50 |
70,000 | $0.15086 | $10,560.20 |
100,000 | $0.14704 | $14,704.00 |
120,000 | $0.14524 | $17,428.80 |
240,000 | $0.14307 | $34,336.80 |
250,000 | $0.13883 | $34,707.50 |