
C0402C222K3RACAUTO | |
|---|---|
DigiKey Part Number | 399-C0402C222K3RACAUTOTR-ND - Tape & Reel (TR) 399-C0402C222K3RACAUTOCT-ND - Cut Tape (CT) 399-C0402C222K3RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C222K3RACAUTO |
Description | CAP CER 2200PF 25V X7R 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C222K3RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0402C222K3RECAUTO | KEMET | 9,809 | 399-C0402C222K3RECAUTOCT-ND | $0.14000 | Parametric Equivalent |
| AC0402KRX7R8BB222 | YAGEO | 43,865 | 311-3067-1-ND | $0.10000 | Parametric Equivalent |
| CGJ2B2X7R1E222K050BA | TDK | 434,327 | 445-8074-1-ND | $0.12000 | Parametric Equivalent |
| TMF105B7222KVHF | Taiyo Yuden | 2,544 | 587-6586-1-ND | $0.10000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.07000 | $1.07 |
| 10 | $0.60000 | $6.00 |
| 50 | $0.42100 | $21.05 |
| 100 | $0.36420 | $36.42 |
| 500 | $0.27082 | $135.41 |
| 1,000 | $0.24204 | $242.04 |
| 2,500 | $0.21178 | $529.45 |
| 5,000 | $0.19357 | $967.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.17860 | $1,786.00 |
| 20,000 | $0.16629 | $3,325.80 |
| 30,000 | $0.16012 | $4,803.60 |
| 50,000 | $0.15330 | $7,665.00 |
| 70,000 | $0.14930 | $10,451.00 |
| 100,000 | $0.14547 | $14,547.00 |

