
C0402C221K5HACTU | |
---|---|
DigiKey Part Number | 399-C0402C221K5HACTUTR-ND - Tape & Reel (TR) 399-C0402C221K5HACTUCT-ND - Cut Tape (CT) 399-C0402C221K5HACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C221K5HACTU |
Description | CAP CER 220PF 50V X8R 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 50V Ceramic Capacitor X8R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C221K5HACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Low ESL, High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.69000 | $3.69 |
10 | $2.25000 | $22.50 |
50 | $1.67660 | $83.83 |
100 | $1.43120 | $143.12 |
500 | $1.14198 | $570.99 |
1,000 | $1.11152 | $1,111.52 |
2,500 | $0.99448 | $2,486.20 |
5,000 | $0.95634 | $4,781.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.90265 | $9,026.50 |
20,000 | $0.80375 | $16,075.00 |
30,000 | $0.80105 | $24,031.50 |
50,000 | $0.79796 | $39,898.00 |
70,000 | $0.79611 | $55,727.70 |
100,000 | $0.79430 | $79,430.00 |