C1005X8R2A221K050BA is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TDK Corporation
In Stock: 4,745
Unit Price: $1.07000
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 8,572
Unit Price: $1.56000
Datasheet

Direct


KEMET
In Stock: 4,980
Unit Price: $3.86000
Datasheet
0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0402 (1005 Metric)
High Capacitance Capacitor Measurement Tutorial

C1005X8R2A221K050BA

DigiKey Part Number
445-15911-2-ND - Tape & Reel (TR)
445-15911-1-ND - Cut Tape (CT)
445-15911-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1005X8R2A221K050BA
Description
CAP CER 220PF 100V X8R 0402
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
220 pF ±10% 100V Ceramic Capacitor X8R 0402 (1005 Metric)
EDA/CAD Models
C1005X8R2A221K050BA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
High Temperature
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.56000$1.56
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.26044$2,604.40
Manufacturers Standard Package