0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0402 (1005 Metric)

C0402C103M5RECAUTO

DigiKey Part Number
399-C0402C103M5RECAUTOTR-ND - Tape & Reel (TR)
399-C0402C103M5RECAUTOCT-ND - Cut Tape (CT)
399-C0402C103M5RECAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C103M5RECAUTO
Description
CAP CER 0402 10NF 50V X7R 20%
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10000 pF ±20% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C103M5RECAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,205
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.07000$1.07
10$0.55000$5.50
50$0.32180$16.09
500$0.27096$135.48
1,000$0.24239$242.39
2,500$0.21240$531.00
5,000$0.19434$971.70
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.17530$1,753.00
20,000$0.16731$3,346.20
30,000$0.16120$4,836.00
50,000$0.15664$7,832.00
Manufacturers Standard Package