
C0402C220J5GALTU | |
---|---|
DigiKey Part Number | 399-17375-2-ND - Tape & Reel (TR) 399-17375-1-ND - Cut Tape (CT) 399-17375-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C220J5GALTU |
Description | CAP CER 22PF 50V NP0 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C220J5GALTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.68000 | $3.68 |
10 | $1.35600 | $13.56 |
50 | $0.96720 | $48.36 |
100 | $0.87490 | $87.49 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.76245 | $7,624.50 |
20,000 | $0.73469 | $14,693.80 |
30,000 | $0.71793 | $21,537.90 |
50,000 | $0.71479 | $35,739.50 |