
C0402C189C5GACAUTO | |
|---|---|
DigiKey Part Number  | 399-C0402C189C5GACAUTOTR-ND - Tape & Reel (TR) 399-C0402C189C5GACAUTOCT-ND - Cut Tape (CT) 399-C0402C189C5GACAUTODKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | C0402C189C5GACAUTO  | 
Description  | CAP CER 1.8PF 50V C0G/NP0 0402  | 
Manufacturer Standard Lead Time  | 13 Weeks  | 
Customer Reference  | |
Detailed Description  | 1.8 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | C0402C189C5GACAUTO Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±0.25pF  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | Low ESL  | |
Ratings  | AEC-Q200  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 0402 (1005 Metric)  | |
Size / Dimension  | 0.039" L x 0.020" W (1.00mm x 0.50mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.022" (0.55mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $0.98000 | $0.98 | 
| 10 | $0.62800 | $6.28 | 
| 50 | $0.19740 | $9.87 | 
| 100 | $0.18030 | $18.03 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10,000 | $0.16559 | $1,655.90 | 
| 20,000 | $0.15455 | $3,091.00 | 
| 30,000 | $0.14880 | $4,464.00 | 
| 50,000 | $0.14242 | $7,121.00 | 
| 70,000 | $0.13870 | $9,709.00 | 
| 100,000 | $0.13511 | $13,511.00 | 
| 120,000 | $0.13341 | $16,009.20 | 
| 240,000 | $0.12770 | $30,648.00 | 
| 250,000 | $0.12739 | $31,847.50 | 

