
C0402C181K5GACTU | |
|---|---|
DigiKey Part Number | 399-C0402C181K5GACTUTR-ND - Tape & Reel (TR) 399-C0402C181K5GACTUCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C0402C181K5GACTU |
Description | CAP CER 180PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 180 pF ±10% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C181K5GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.28600 | $2.86 |
| 50 | $0.18920 | $9.46 |
| 100 | $0.16240 | $16.24 |
| 500 | $0.11618 | $58.09 |
| 1,000 | $0.10198 | $101.98 |
| 2,500 | $0.08713 | $217.82 |
| 5,000 | $0.07821 | $391.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.05324 | $532.40 |
| 20,000 | $0.05264 | $1,052.80 |
| 30,000 | $0.05233 | $1,569.90 |
| 50,000 | $0.05197 | $2,598.50 |
| 70,000 | $0.05176 | $3,623.20 |
| 100,000 | $0.05155 | $5,155.00 |
| 120,000 | $0.05145 | $6,174.00 |
| 240,000 | $0.05084 | $12,201.60 |
| 250,000 | $0.05068 | $12,670.00 |

