
| C0402C181J1GACAUTO | |
|---|---|
| DigiKey Part Number | 399-15792-2-ND - Tape & Reel (TR) 399-15792-1-ND - Cut Tape (CT) 399-15792-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | C0402C181J1GACAUTO | 
| Description | CAP CER 180PF 100V C0G/NP0 0402 | 
| Manufacturer Standard Lead Time | 13 Weeks | 
| Customer Reference | |
| Detailed Description | 180 pF ±5% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | C0402C181J1GACAUTO Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±5% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 125°C | |
| Features | Low ESL | |
| Ratings | AEC-Q200 | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | 0402 (1005 Metric) | |
| Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.022" (0.55mm) | |
| Lead Spacing | - | |
| Lead Style | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $3.18000 | $3.18 | 
| 10 | $1.89300 | $18.93 | 
| 50 | $1.39840 | $69.92 | 
| 100 | $1.24660 | $124.66 | 
| 500 | $1.06778 | $533.89 | 
| 1,000 | $0.91155 | $911.55 | 
| 2,500 | $0.82818 | $2,070.45 | 
| 5,000 | $0.77798 | $3,889.90 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10,000 | $0.67673 | $6,767.30 | 
| 20,000 | $0.67221 | $13,444.20 | 
| 30,000 | $0.66986 | $20,095.80 | 
| 50,000 | $0.66671 | $33,335.50 | 
| 70,000 | $0.65567 | $45,896.90 | 
| 100,000 | $0.64505 | $64,505.00 | 
| 120,000 | $0.64001 | $76,801.20 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China