


C0402C153K5RACTU | |
|---|---|
DigiKey Part Number | 399-C0402C153K5RACTUTR-ND - Tape & Reel (TR) 399-C0402C153K5RACTUCT-ND - Cut Tape (CT) 399-C0402C153K5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C153K5RACTU |
Description | CAP CER 0.015UF 50V X7R 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C153K5RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.96000 | $1.96 |
| 10 | $1.12700 | $11.27 |
| 50 | $0.81040 | $40.52 |
| 100 | $0.65520 | $65.52 |
| 500 | $0.39522 | $197.61 |
| 1,000 | $0.37561 | $375.61 |
| 2,500 | $0.35672 | $891.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.33717 | $3,371.70 |
| 20,000 | $0.32607 | $6,521.40 |
| 30,000 | $0.32474 | $9,742.20 |
| 50,000 | $0.32323 | $16,161.50 |
| 70,000 | $0.32232 | $22,562.40 |
| 100,000 | $0.32143 | $32,143.00 |
| 240,000 | $0.31751 | $76,202.40 |
| 250,000 | $0.31694 | $79,235.00 |

