0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C472K5GECAUTO

DigiKey Part Number
399-17902-2-ND - Tape & Reel (TR)
399-17902-1-ND - Cut Tape (CT)
399-17902-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C472K5GECAUTO
Description
CAP CER 0805 4.7NF 50V C0G 10%
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4700 pF ±10% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C472K5GECAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, Low ESR
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 84,681
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.04000$2.04
10$1.20700$12.07
50$0.86960$43.48
100$0.66250$66.25
500$0.57468$287.34
1,000$0.54115$541.15
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.35806$1,432.24
8,000$0.34621$2,769.68
12,000$0.34026$4,083.12
20,000$0.33837$6,767.40
28,000$0.33300$9,324.00
40,000$0.33189$13,275.60
48,000$0.33135$15,904.80
96,000$0.32950$31,632.00
Manufacturers Standard Package