
C0805C472K5GECAUTO | |
|---|---|
DigiKey Part Number | 399-17902-2-ND - Tape & Reel (TR) 399-17902-1-ND - Cut Tape (CT) 399-17902-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C472K5GECAUTO |
Description | CAP CER 0805 4.7NF 50V C0G 10% |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C472K5GECAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Low ESR | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.04000 | $2.04 |
| 10 | $1.20700 | $12.07 |
| 50 | $0.86960 | $43.48 |
| 100 | $0.66250 | $66.25 |
| 500 | $0.57468 | $287.34 |
| 1,000 | $0.54115 | $541.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.35806 | $1,432.24 |
| 8,000 | $0.34621 | $2,769.68 |
| 12,000 | $0.34026 | $4,083.12 |
| 20,000 | $0.33837 | $6,767.40 |
| 28,000 | $0.33300 | $9,324.00 |
| 40,000 | $0.33189 | $13,275.60 |
| 48,000 | $0.33135 | $15,904.80 |
| 96,000 | $0.32950 | $31,632.00 |

