0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402C152K5GECAUTO

DigiKey Part Number
399-17901-2-ND - Tape & Reel (TR)
399-17901-1-ND - Cut Tape (CT)
399-17901-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C152K5GECAUTO
Description
CAP CER 0402 1.5NF 50V C0G 10%
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1500 pF ±10% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C152K5GECAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, Low ESR
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23,963
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.14000$1.14
10$0.62800$6.28
50$0.39480$19.74
100$0.33120$33.12
500$0.27168$135.84
1,000$0.25618$256.18
2,500$0.22491$562.27
5,000$0.20607$1,030.35
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.19058$1,905.80
20,000$0.17784$3,556.80
30,000$0.17147$5,144.10
50,000$0.16440$8,220.00
70,000$0.16401$11,480.70
100,000$0.14774$14,774.00
Manufacturers Standard Package