C0402C152J3REC7411 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 16,936
Unit Price: $3.70000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.30761
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.16416
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.13898
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.10796
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: $0.02011
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 9,430
Unit Price: $2.55000
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 6,340
Unit Price: $1.15000
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $0.16077
Datasheet
1500 pF ±5% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1500 pF ±5% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Finding the Most Accurate Capacitance Measurement

C0402C152J3REC7411

DigiKey Part Number
C0402C152J3REC7411-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0402C152J3REC7411
Description
CAP CER 0402 1.5NF 25V X7R 5%
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1500 pF ±5% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C152J3REC7411 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
50,000$0.09813$4,906.50
Manufacturers Standard Package