C0402C151J3GALTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 5,182
Unit Price: $11.91000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $3.06819
Datasheet

Upgrade


KEMET
In Stock: 30,495
Unit Price: $3.04000
Datasheet

Upgrade


KEMET
In Stock: 35,915
Unit Price: $0.82000
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $0.80686
Datasheet

Similar


KEMET
In Stock: 9,219
Unit Price: $3.69000
Datasheet

Similar


KEMET
In Stock: 9,194
Unit Price: $3.53000
Datasheet

Parametric Equivalent


KEMET
In Stock: 111,021
Unit Price: $0.82000
Datasheet

Direct


YAGEO
In Stock: 5,580
Unit Price: $0.82000
Datasheet

Direct


KYOCERA AVX
In Stock: 39,139
Unit Price: $0.82000
Datasheet

Upgrade


TDK Corporation
In Stock: 12,394
Unit Price: $3.86000
Datasheet

Upgrade


TDK Corporation
In Stock: 17,172
Unit Price: $3.69000
Datasheet

Upgrade


TDK Corporation
In Stock: 312,637
Unit Price: $0.90000
Datasheet

Upgrade


TDK Corporation
In Stock: 29,061
Unit Price: $0.90000
0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402C151J3GALTU

DigiKey Part Number
399-C0402C151J3GALTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0402C151J3GALTU
Description
CAP CER 150PF 25V NP0 0402
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
150 pF ±5% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C151J3GALTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.97396$9,739.60
Manufacturers Standard Package