


C0402C123K5RACTU | |
|---|---|
DigiKey Part Number  | 399-9949-2-ND - Tape & Reel (TR) 399-9949-1-ND - Cut Tape (CT) 399-9949-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | C0402C123K5RACTU  | 
Description  | CAP CER 0.012UF 50V X7R 0402  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | 0.012 µF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | C0402C123K5RACTU Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±10%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | -  | |
Ratings  | -  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 0402 (1005 Metric)  | |
Size / Dimension  | 0.039" L x 0.020" W (1.00mm x 0.50mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.022" (0.55mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $1.88000 | $1.88 | 
| 10 | $1.08500 | $10.85 | 
| 50 | $0.78160 | $39.08 | 
| 100 | $0.61840 | $61.84 | 
| 500 | $0.41168 | $205.84 | 
| 1,000 | $0.38394 | $383.94 | 
| 2,500 | $0.36060 | $901.50 | 
| 5,000 | $0.35693 | $1,784.65 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10,000 | $0.35379 | $3,537.90 | 
| 20,000 | $0.34260 | $6,852.00 | 
| 30,000 | $0.34123 | $10,236.90 | 
| 50,000 | $0.33082 | $16,541.00 | 
| 70,000 | $0.32405 | $22,683.50 | 
| 100,000 | $0.31752 | $31,752.00 | 
| 120,000 | $0.31534 | $37,840.80 | 

