0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0402 (1005 Metric)
cut-tape-render

C0402C121K8RACTU

DigiKey Part Number
399-C0402C121K8RACTUTR-ND - Tape & Reel (TR)
399-C0402C121K8RACTUCT-ND - Cut Tape (CT)
399-C0402C121K8RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C121K8RACTU
Description
CAP CER 120PF 10V X7R 0402
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
120 pF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C121K8RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,034
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.22000$1.22
10$0.68500$6.85
50$0.48300$24.15
100$0.42020$42.02
500$0.31524$157.62
1,000$0.28310$283.10
2,500$0.24922$623.05
5,000$0.22885$1,144.25
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.20850$2,085.00
20,000$0.19820$3,964.00
30,000$0.19139$5,741.70
50,000$0.18374$9,187.00
70,000$0.17977$12,583.90
Manufacturers Standard Package