0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0402 (1005 Metric)

C0402C121K3JACAUTO

DigiKey Part Number
399-C0402C121K3JACAUTOTR-ND - Tape & Reel (TR)
399-C0402C121K3JACAUTOCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C0402C121K3JACAUTO
Description
CAP CER 120PF 25V U2J 0402
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
120 pF ±10% 25V Ceramic Capacitor U2J 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C121K3JACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, Low Dissipation Factor
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,430
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.47000$1.47
10$1.02100$10.21
50$0.38720$19.36
100$0.34880$34.88
2,500$0.30902$772.55
5,000$0.28498$1,424.90
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.26020$2,602.00
20,000$0.24894$4,978.80
30,000$0.24080$7,224.00
50,000$0.23177$11,588.50
70,000$0.22742$15,919.40
Manufacturers Standard Package