0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402C121J1GACAUTO

DigiKey Part Number
399-15758-2-ND - Tape & Reel (TR)
399-15758-1-ND - Cut Tape (CT)
399-15758-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C121J1GACAUTO
Description
CAP CER 120PF 100V C0G/NP0 0402
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
120 pF ±5% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C121J1GACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,038
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.19000$3.19
10$1.89500$18.95
50$1.40020$70.01
100$1.24820$124.82
500$0.99188$495.94
1,000$0.91272$912.72
2,500$0.82925$2,073.12
5,000$0.77898$3,894.90
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.73760$7,376.00
20,000$0.70355$14,071.00
30,000$0.68648$20,594.40
50,000$0.66757$33,378.50
70,000$0.65652$45,956.40
100,000$0.64588$64,588.00
120,000$0.64084$76,900.80
Manufacturers Standard Package