0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402C120G5GACTU

DigiKey Part Number
399-19369-2-ND - Tape & Reel (TR)
399-19369-1-ND - Cut Tape (CT)
399-19369-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C120G5GACTU
Description
CAP CER 12PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
12 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C120G5GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23,192
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.47000$1.47
10$0.85800$8.58
50$0.60780$30.39
100$0.53180$53.18
500$0.37838$189.19
1,000$0.36499$364.99
2,500$0.32362$809.05
5,000$0.29872$1,493.60
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.26020$2,602.00
20,000$0.25808$5,161.60
30,000$0.25295$7,588.50
50,000$0.24360$12,180.00
70,000$0.23814$16,669.80
100,000$0.23599$23,599.00
Manufacturers Standard Package