
C0402C120G5GACAUTO | |
---|---|
DigiKey Part Number | 399-C0402C120G5GACAUTOTR-ND - Tape & Reel (TR) 399-C0402C120G5GACAUTOCT-ND - Cut Tape (CT) 399-C0402C120G5GACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C120G5GACAUTO |
Description | CAP CER 12PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C120G5GACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.32339 | $3,233.90 |
20,000 | $0.30458 | $6,091.60 |
30,000 | $0.29511 | $8,853.30 |
50,000 | $0.28105 | $14,052.50 |
70,000 | $0.27862 | $19,503.40 |
100,000 | $0.27275 | $27,275.00 |
250,000 | $0.26142 | $65,355.00 |