
C0402C104K8RALTU | |
|---|---|
DigiKey Part Number | 399-C0402C104K8RALTUTR-ND - Tape & Reel (TR) 399-C0402C104K8RALTUCT-ND - Cut Tape (CT) 399-C0402C104K8RALTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C104K8RALTU |
Description | CAP CER 0.1UF 10V X7R 0402 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C104K8RALTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0402C104J4RACTU | KEMET | 228,286 | 399-C0402C104J4RACTUCT-ND | $3.86000 | Upgrade |
| C0402C104J4RALTU | KEMET | 5,338 | 399-C0402C104J4RALTUCT-ND | $5.34000 | Upgrade |
| C0402C104J8RACTU | KEMET | 27,400 | 399-C0402C104J8RACTUCT-ND | $3.86000 | Upgrade |
| C0402C104K3RACTU | KEMET | 483,996 | 399-14148-1-ND | $1.56000 | Upgrade |
| C0402C104K4RACTU | KEMET | 4,292,164 | 399-C0402C104K4RACTUCT-ND | $0.99000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.03000 | $4.03 |
| 10 | $2.46600 | $24.66 |
| 50 | $1.84160 | $92.08 |
| 100 | $1.65010 | $165.01 |
| 500 | $1.32612 | $663.06 |
| 1,000 | $1.22607 | $1,226.07 |
| 2,500 | $1.12056 | $2,801.40 |
| 5,000 | $1.05699 | $5,284.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $1.00467 | $10,046.70 |
| 20,000 | $0.96158 | $19,231.60 |
| 30,000 | $0.93999 | $28,199.70 |
| 50,000 | $0.91607 | $45,803.50 |
| 70,000 | $0.90208 | $63,145.60 |

