0.1 µF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 µF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
cut-tape-render

C0402C104K3RACTU

DigiKey Part Number
399-14148-2-ND - Tape & Reel (TR)
399-14148-1-ND - Cut Tape (CT)
399-14148-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C104K3RACTU
Description
CAP CER 0.1UF 25V X7R 0402
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C104K3RACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GRM155R71E104KE14JMurata Electronics1,187,176490-14603-1-ND$0.82000Direct
KGM05AR71E104KHKYOCERA AVX869,603478-KGM05AR71E104KHCT-ND$0.82000Direct
LD023C104KAB2A\500KYOCERA AVX7,106478-LD023C104KAB2A\500CT-ND$74.24000Direct
C1005X7R1H104K050BBTDK3,915,622445-5932-1-ND$0.82000Upgrade
C1005X7R1V104K050BBTDK65,069445-7344-1-ND$0.82000Upgrade
In-Stock: 149,318
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.56000$1.56
10$0.90400$9.04
50$0.64300$32.15
100$0.56240$56.24
500$0.42718$213.59
1,000$0.38567$385.67
2,500$0.34198$854.95
5,000$0.31567$1,578.35
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.29403$2,940.30
20,000$0.27622$5,524.40
30,000$0.26731$8,019.30
50,000$0.25743$12,871.50
70,000$0.25165$17,615.50
100,000$0.24609$24,609.00
Manufacturers Standard Package