
LD023C104KAB2A\500 | |
|---|---|
DigiKey Part Number | 478-LD023C104KAB2A\500TR-ND - Tape & Reel (TR) 478-LD023C104KAB2A\500CT-ND - Cut Tape (CT) 478-LD023C104KAB2A\500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD023C104KAB2A\500 |
Description | CAP CER 0.1UF 25V X7R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LD023C104KAB2A\500 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.56mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $74.24000 | $74.24 |
| 10 | $55.83200 | $558.32 |
| 50 | $48.49540 | $2,424.77 |
| 100 | $46.22460 | $4,622.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $42.37936 | $21,189.68 |
| 1,000 | $41.18774 | $41,187.74 |
| 1,500 | $40.59064 | $60,885.96 |

