


C0402C104K4RECTU | |
|---|---|
DigiKey Part Number | 399-C0402C104K4RECTUTR-ND - Tape & Reel (TR) 399-C0402C104K4RECTUCT-ND - Cut Tape (CT) 399-C0402C104K4RECTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C104K4RECTU |
Description | CAP CER 0402 0.1UF 16V X7R 10% |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C104K4RECTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.90000 | $0.90 |
| 10 | $0.47300 | $4.73 |
| 50 | $0.32640 | $16.32 |
| 100 | $0.28230 | $28.23 |
| 500 | $0.20738 | $103.69 |
| 1,000 | $0.18047 | $180.47 |
| 2,500 | $0.16040 | $401.00 |
| 5,000 | $0.14592 | $729.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.13403 | $1,340.30 |
| 20,000 | $0.12424 | $2,484.80 |
| 30,000 | $0.11934 | $3,580.20 |
| 50,000 | $0.11640 | $5,820.00 |
| 70,000 | $0.10625 | $7,437.50 |
| 100,000 | $0.10138 | $10,138.00 |
| 250,000 | $0.10112 | $25,280.00 |

