


C0402C104K3RACTU | |
|---|---|
DigiKey Part Number | 399-14148-2-ND - Tape & Reel (TR) 399-14148-1-ND - Cut Tape (CT) 399-14148-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C104K3RACTU |
Description | CAP CER 0.1UF 25V X7R 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C104K3RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM155R71E104KE14J | Murata Electronics | 1,187,176 | 490-14603-1-ND | $0.82000 | Direct |
| KGM05AR71E104KH | KYOCERA AVX | 869,403 | 478-KGM05AR71E104KHCT-ND | $0.82000 | Direct |
| LD023C104KAB2A\500 | KYOCERA AVX | 7,106 | 478-LD023C104KAB2A\500CT-ND | $74.24000 | Direct |
| C1005X7R1H104K050BB | TDK | 3,904,454 | 445-5932-1-ND | $0.82000 | Upgrade |
| C1005X7R1V104K050BB | TDK | 65,069 | 445-7344-1-ND | $0.82000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.56000 | $1.56 |
| 10 | $0.90400 | $9.04 |
| 50 | $0.64300 | $32.15 |
| 100 | $0.56240 | $56.24 |
| 500 | $0.42718 | $213.59 |
| 1,000 | $0.38567 | $385.67 |
| 2,500 | $0.34198 | $854.95 |
| 5,000 | $0.31567 | $1,578.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.29403 | $2,940.30 |
| 20,000 | $0.27622 | $5,524.40 |
| 30,000 | $0.26731 | $8,019.30 |
| 50,000 | $0.25743 | $12,871.50 |
| 70,000 | $0.25165 | $17,615.50 |
| 100,000 | $0.24609 | $24,609.00 |

