
C0402C102K5GECTU | |
|---|---|
DigiKey Part Number | 399-C0402C102K5GECTUTR-ND - Tape & Reel (TR) 399-C0402C102K5GECTUCT-ND - Cut Tape (CT) 399-C0402C102K5GECTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C102K5GECTU |
Description | CAP CER 0402 1NF 50V C0G 10% |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C102K5GECTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.90000 | $0.90 |
| 10 | $0.49800 | $4.98 |
| 50 | $0.34480 | $17.24 |
| 100 | $0.29740 | $29.74 |
| 500 | $0.21616 | $108.08 |
| 1,000 | $0.19557 | $195.57 |
| 2,500 | $0.17031 | $425.77 |
| 5,000 | $0.15513 | $775.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.13133 | $1,313.30 |
| 20,000 | $0.13010 | $2,602.00 |
| 30,000 | $0.12725 | $3,817.50 |
| 50,000 | $0.12156 | $6,078.00 |
| 70,000 | $0.11824 | $8,276.80 |
| 100,000 | $0.11732 | $11,732.00 |

