0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402C102K5GECAUTO7411

DigiKey Part Number
399-C0402C102K5GECAUTO7411TR-ND - Tape & Reel (TR)
399-C0402C102K5GECAUTO7411CT-ND - Cut Tape (CT)
399-C0402C102K5GECAUTO7411DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C102K5GECAUTO7411
Description
CAP CER 0402 1NF 50V C0G 10%
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C102K5GECAUTO7411 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, Low ESR
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30,659
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.14000$1.14
10$0.62900$6.29
50$0.44120$22.06
100$0.38310$38.31
500$0.27628$138.14
1,000$0.25651$256.51
2,500$0.22520$563.00
5,000$0.20633$1,031.65
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50,000$0.16266$8,133.00
100,000$0.15650$15,650.00
150,000$0.15244$22,866.00
250,000$0.14997$37,492.50
Manufacturers Standard Package