
| C0402C102K5GEC7411 | |
|---|---|
| DigiKey Part Number | 399-C0402C102K5GEC7411TR-ND - Tape & Reel (TR) 399-C0402C102K5GEC7411CT-ND - Cut Tape (CT) 399-C0402C102K5GEC7411DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | C0402C102K5GEC7411 | 
| Description | CAP CER 0402 1NF 50V C0G 10% | 
| Manufacturer Standard Lead Time | 15 Weeks | 
| Customer Reference | |
| Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | C0402C102K5GEC7411 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±10% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 125°C | |
| Features | Low ESL, Low ESR | |
| Ratings | - | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | 0402 (1005 Metric) | |
| Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.022" (0.55mm) | |
| Lead Spacing | - | |
| Lead Style | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $0.90000 | $0.90 | 
| 10 | $0.49800 | $4.98 | 
| 50 | $0.34420 | $17.21 | 
| 100 | $0.29700 | $29.70 | 
| 500 | $0.21588 | $107.94 | 
| 1,000 | $0.19531 | $195.31 | 
| 2,500 | $0.17009 | $425.22 | 
| 5,000 | $0.15493 | $774.65 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 50,000 | $0.12141 | $6,070.50 | 
| 100,000 | $0.11717 | $11,717.00 | 
| 150,000 | $0.10386 | $15,579.00 | 
| 250,000 | $0.10290 | $25,725.00 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China