1000 pF ±5% 16V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402C102J4GACTU

DigiKey Part Number
399-14867-2-ND - Tape & Reel (TR)
399-14867-1-ND - Cut Tape (CT)
399-14867-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C102J4GACTU
Description
CAP CER 1000PF 16V C0G/NP0 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1000 pF ±5% 16V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C102J4GACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±5%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (27)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0402C102F4GACTUKEMET14,617399-C0402C102F4GACTUCT-ND$6.82000Upgrade
C0402C102F5GACTUKEMET68,093399-C0402C102F5GACTUCT-ND$11.84000Upgrade
C0402C102G5GACTUKEMET13,848399-C0402C102G5GACTUCT-ND$7.15000Upgrade
C0402C102J1GACTUKEMET132,156399-C0402C102J1GACTUCT-ND$3.45000Upgrade
C0402C102J3GACTUKEMET30,282399-C0402C102J3GACTUCT-ND$1.89000Upgrade
In-Stock: 9,085
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.89000$1.89
10$1.06900$10.69
50$0.76620$38.31
100$0.67330$67.33
500$0.51696$258.48
1,000$0.46871$468.71
2,500$0.41778$1,044.45
5,000$0.38718$1,935.90
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.36198$3,619.80
20,000$0.34126$6,825.20
30,000$0.33088$9,926.40
50,000$0.31937$15,968.50
70,000$0.31265$21,885.50
100,000$0.30618$30,618.00
Manufacturers Standard Package