0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402C102G5GACAUTO

DigiKey Part Number
399-C0402C102G5GACAUTOTR-ND - Tape & Reel (TR)
399-C0402C102G5GACAUTOCT-ND - Cut Tape (CT)
399-C0402C102G5GACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C102G5GACAUTO
Description
CAP CER 1000PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1000 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C102G5GACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,219
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.90000$6.90
10$4.30300$43.03
50$3.35340$167.67
100$3.04630$304.63
500$2.52850$1,264.25
1,000$2.36855$2,368.55
2,500$2.19963$5,499.07
5,000$2.09781$10,489.05
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$1.99714$19,971.40
20,000$1.94494$38,898.80
30,000$1.91035$57,310.50
Manufacturers Standard Package