
C0402C102F5GECTU | |
|---|---|
DigiKey Part Number | 399-C0402C102F5GECTUTR-ND - Tape & Reel (TR) 399-C0402C102F5GECTUCT-ND - Cut Tape (CT) 399-C0402C102F5GECTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C102F5GECTU |
Description | CAP CER 0402 1NF 50V C0G 1% |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C102F5GECTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.73000 | $4.73 |
| 10 | $2.92100 | $29.21 |
| 50 | $2.20440 | $110.22 |
| 100 | $1.98500 | $198.50 |
| 500 | $1.65080 | $825.40 |
| 1,000 | $1.53559 | $1,535.59 |
| 2,500 | $1.44370 | $3,609.25 |
| 5,000 | $1.30684 | $6,534.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $1.24694 | $12,469.40 |
| 20,000 | $1.19761 | $23,952.20 |
| 30,000 | $1.17290 | $35,187.00 |
| 50,000 | $1.15421 | $57,710.50 |

