
C0402C102F5GECAUTO | |
|---|---|
DigiKey Part Number | 399-C0402C102F5GECAUTOTR-ND - Tape & Reel (TR) 399-C0402C102F5GECAUTOCT-ND - Cut Tape (CT) 399-C0402C102F5GECAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C102F5GECAUTO |
Description | CAP CER 0402 1NF 50V C0G 1% |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C102F5GECAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Low ESR | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.81000 | $4.81 |
| 10 | $2.99400 | $29.94 |
| 50 | $2.26640 | $113.32 |
| 100 | $2.04210 | $204.21 |
| 500 | $1.66336 | $831.68 |
| 1,000 | $1.54636 | $1,546.36 |
| 2,500 | $1.42291 | $3,557.27 |
| 5,000 | $1.34849 | $6,742.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $1.28723 | $12,872.30 |
| 20,000 | $1.23680 | $24,736.00 |
| 30,000 | $1.21153 | $36,345.90 |
| 50,000 | $1.19400 | $59,700.00 |

